


W77Q32JWSFIS | |
|---|---|
DigiKey Part Number | 256-W77Q32JWSFIS-ND |
Manufacturer | |
Manufacturer Product Number | W77Q32JWSFIS |
Description | IC FLASH 32MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 33,04733 Kč | 5 816,33 Kč |
| Unit Price without VAT: | 33,04733 Kč |
|---|---|
| Unit Price with VAT: | 39,98727 Kč |

