FLASH - NAND Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 80 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W74M25JVZEIQ

DigiKey Part Number
256-W74M25JVZEIQ-TRAY-ND
Manufacturer
Manufacturer Product Number
W74M25JVZEIQ
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 80 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI, DTR
Series
Clock Frequency
80 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-WSON (8x6)
Technology
FLASH - NAND
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:480
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,77000 Kč140,77 Kč
10130,97300 Kč1 309,73 Kč
25127,01000 Kč3 175,25 Kč
50124,00260 Kč6 200,13 Kč
100121,00780 Kč12 100,78 Kč
480116,26506 Kč55 807,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,77000 Kč
Unit Price with VAT:170,33170 Kč