W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W74M00AVSSIG

DigiKey Part Number
256-W74M00AVSSIG-ND
Manufacturer
Manufacturer Product Number
W74M00AVSSIG
Description
IC FLASH 80MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 80 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
-
Memory Interface
-
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
30019,63183 Kč5 889,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,63183 Kč
Unit Price with VAT:23,75451 Kč