


W66DP2RQQAFJ | |
|---|---|
DigiKey Part Number | 256-W66DP2RQQAFJ-ND |
Manufacturer | |
Manufacturer Product Number | W66DP2RQQAFJ |
Description | 8GB LPDDR4/4X, DDP, X32, 1600MHZ |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL_06 1.6 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL_06 | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 387,34000 Kč | 1 387,34 Kč |
| 10 | 1 281,36100 Kč | 12 813,61 Kč |
| 25 | 1 239,70520 Kč | 30 992,63 Kč |
| 50 | 1 208,64900 Kč | 60 432,45 Kč |
| 144 | 1 162,21743 Kč | 167 359,31 Kč |
| Unit Price without VAT: | 1 387,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 678,68140 Kč |


