New Product
200-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200-TFBGA
200-TFBGA

W66CP6RBQAFJ

DigiKey Part Number
256-W66CP6RBQAFJ-ND
Manufacturer
Manufacturer Product Number
W66CP6RBQAFJ
Description
4GB LPDDR4/4X, X16, 1600MHZ, -40
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL_06 1.6 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 16
Memory Interface
LVSTL_06
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,93000 Kč178,93 Kč
10166,23200 Kč1 662,32 Kč
25161,16720 Kč4 029,18 Kč
50157,33620 Kč7 866,81 Kč
144151,52639 Kč21 819,80 Kč
288147,76295 Kč42 555,73 Kč
576144,05108 Kč82 973,42 Kč
1 008141,09827 Kč142 227,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,93000 Kč
Unit Price with VAT:216,50530 Kč