SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 2.133 GHz 3.5 ns 200-WFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66CP2NQUAGJ TR

DigiKey Part Number
256-W66CP2NQUAGJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W66CP2NQUAGJ TR
Description
IC DRAM 4GBIT LVSTL 11 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL_11 2.133 GHz 3.5 ns 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
128M x 32
Memory Interface
LVSTL_11
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500589,44746 Kč1 473 618,65 Kč
Manufacturers Standard Package
Unit Price without VAT:589,44746 Kč
Unit Price with VAT:713,23143 Kč