


W66AP6NBHAFJ | |
|---|---|
DigiKey Part Number | 256-W66AP6NBHAFJ-ND |
Manufacturer | |
Manufacturer Product Number | W66AP6NBHAFJ |
Description | IC DRAM 1GBIT LVSTL 100VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 1Gbit LVSTL_11 1.6 GHz 3.6 ns 100-VFBGA (10x7.5) |
Datasheet | Datasheet |
Category | Clock Frequency 1.6 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Tray | Access Time 3.6 ns |
Part Status Not For New Designs | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4 | Package / Case |
Memory Size | Supplier Device Package 100-VFBGA (10x7.5) |
Memory Organization 64M x 16 | Base Product Number |
Memory Interface LVSTL_11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 214,39361 Kč | 44 593,87 Kč |
| Unit Price without VAT: | 214,39361 Kč |
|---|---|
| Unit Price with VAT: | 259,41627 Kč |

