
W63AH6NBVABI | |
---|---|
DigiKey Part Number | 256-W63AH6NBVABI-ND |
Manufacturer | |
Manufacturer Product Number | W63AH6NBVABI |
Description | IC DRAM 1GBIT HSUL 12 178VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 800 MHz 5.5 ns 178-VFBGA (11x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-VFBGA (11x11.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,35000 Kč | 134,35 Kč |
10 | 124,91800 Kč | 1 249,18 Kč |
25 | 121,14720 Kč | 3 028,68 Kč |
50 | 118,28940 Kč | 5 914,47 Kč |
189 | 112,84571 Kč | 21 327,84 Kč |
378 | 110,04357 Kč | 41 596,47 Kč |
567 | 108,42143 Kč | 61 474,95 Kč |
1 134 | 105,68250 Kč | 119 843,96 Kč |
Unit Price without VAT: | 134,35000 Kč |
---|---|
Unit Price with VAT: | 162,56350 Kč |