SDRAM - DDR3L Memory IC 4Gbit 800 MHz 20 ns 96-VFBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR3L Memory IC 4Gbit 800 MHz 20 ns 96-VFBGA (9x13)
Winbond Memory for Automotive Solution

W634GU6NB-12

DigiKey Part Number
256-W634GU6NB-12-ND
Manufacturer
Manufacturer Product Number
W634GU6NB-12
Description
IC DRAM 4GBIT 96-VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit 800 MHz 20 ns 96-VFBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
-
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,31000 Kč246,31 Kč
10228,81500 Kč2 288,15 Kč
25221,77240 Kč5 544,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,31000 Kč
Unit Price with VAT:298,03510 Kč