
W632GU8RB09I | |
|---|---|
DigiKey Part Number | 256-W632GU8RB09I-ND |
Manufacturer | |
Manufacturer Product Number | W632GU8RB09I |
Description | IC DRAM 2GBIT PAR 78VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 1.066 GHz 20 ns 78-VFBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-VFBGA (8x10.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 299,81326 Kč | 72 554,81 Kč |
| Unit Price without VAT: | 299,81326 Kč |
|---|---|
| Unit Price with VAT: | 362,77404 Kč |

