FLASH - NAND (SLC) Memory IC 1Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6)
Winbond AI Solutions

W35N01JWTBIG

DigiKey Part Number
256-W35N01JWTBIG-ND
Manufacturer
Manufacturer Product Number
W35N01JWTBIG
Description
IC FLASH 1GBIT SPI/OCT 24TFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
48099,38835 Kč47 706,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,38835 Kč
Unit Price with VAT:120,25990 Kč