
W29N02KVSIAF TR | |
|---|---|
DigiKey Part Number | 256-W29N02KVSIAFTR-ND - Tape & Reel (TR) 256-W29N02KVSIAFTRCT-ND - Cut Tape (CT) 256-W29N02KVSIAFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W29N02KVSIAF TR |
Description | IC FLASH 2GBIT 48-TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit 20 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 137,13800 Kč | 1 371,38 Kč |
| 25 | 133,00960 Kč | 3 325,24 Kč |
| 50 | 129,88520 Kč | 6 494,26 Kč |
| 100 | 126,76490 Kč | 12 676,49 Kč |
| 250 | 122,67620 Kč | 30 669,05 Kč |
| 500 | 119,62056 Kč | 59 810,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 114,86900 Kč | 172 303,50 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |



