8-WSON 6x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25R256JWPIQ

DigiKey Part Number
256-W25R256JWPIQ-ND
Manufacturer
Manufacturer Product Number
W25R256JWPIQ
Description
IC FLASH 256MBIT SPI 8WSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1102,48000 Kč102,48 Kč
1095,44300 Kč954,43 Kč
2592,59360 Kč2 314,84 Kč
5090,43140 Kč4 521,57 Kč
10088,27550 Kč8 827,55 Kč
25085,44216 Kč21 360,54 Kč
57082,92460 Kč47 267,02 Kč
1 14080,83812 Kč92 155,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,48000 Kč
Unit Price with VAT:124,00080 Kč