
W25R256JWEIQ TR | |
|---|---|
DigiKey Part Number | 256-W25R256JWEIQTR-ND - Tape & Reel (TR) 256-W25R256JWEIQTRCT-ND - Cut Tape (CT) 256-W25R256JWEIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25R256JWEIQ TR |
Description | IC FLASH 256MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 118,97500 Kč | 1 189,75 Kč |
| 25 | 115,42200 Kč | 2 885,55 Kč |
| 50 | 112,72560 Kč | 5 636,28 Kč |
| 100 | 110,03370 Kč | 11 003,37 Kč |
| 250 | 106,49932 Kč | 26 624,83 Kč |
| 500 | 103,85442 Kč | 51 927,21 Kč |
| 1 000 | 101,24459 Kč | 101 244,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 96,16360 Kč | 384 654,40 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |


