W25Q80DVSVIG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 18,90000 Kč
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80DVSVIG

DigiKey Part Number
W25Q80DVSVIG-ND
Manufacturer
Manufacturer Product Number
W25Q80DVSVIG
Description
IC FLASH 8MBIT SPI/QUAD 8VSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-VSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.