W25Q512NWBIQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 216,28000 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 167,73917 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 216,28000 Kč
Datasheet
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q512NWBIQ TR

DigiKey Part Number
256-W25Q512NWBIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q512NWBIQ TR
Description
IC FLASH 512MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000167,73917 Kč335 478,34 Kč
Manufacturers Standard Package
Unit Price without VAT:167,73917 Kč
Unit Price with VAT:202,96440 Kč