W25Q256JWBIQ TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q512JVBIQ TR

DigiKey Part Number
W25Q512JVBIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q512JVBIQ TR
Description
IC FLASH 512MBIT SPI 24TFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000128,42633 Kč256 852,66 Kč
Manufacturers Standard Package
Unit Price without VAT:128,42633 Kč
Unit Price with VAT:155,39586 Kč