
W25Q40RVSSJQ | |
|---|---|
DigiKey Part Number | 256-W25Q40RVSSJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q40RVSSJQ |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 100 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 9,74600 Kč | 97,46 Kč |
| 25 | 9,49760 Kč | 237,44 Kč |
| 50 | 9,29560 Kč | 464,78 Kč |
| 100 | 9,09780 Kč | 909,78 Kč |
| 300 | 8,77713 Kč | 2 633,14 Kč |
| 500 | 8,62756 Kč | 4 313,78 Kč |
| 1 000 | 8,42442 Kč | 8 424,42 Kč |
| 5 000 | 7,95673 Kč | 39 783,65 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |







