
W25Q32JVSNIM | |
|---|---|
DigiKey Part Number | 256-W25Q32JVSNIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSNIM |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 10 | 15,22700 Kč | 152,27 Kč |
| 25 | 14,81440 Kč | 370,36 Kč |
| 50 | 14,49760 Kč | 724,88 Kč |
| 100 | 14,17690 Kč | 1 417,69 Kč |
| 300 | 13,66727 Kč | 4 100,18 Kč |
| 500 | 13,42952 Kč | 6 714,76 Kč |
| 1 000 | 13,10811 Kč | 13 108,11 Kč |
| 5 000 | 12,37052 Kč | 61 852,60 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |










