Similar

W25Q20CLSNIG | |
|---|---|
DigiKey Part Number | W25Q20CLSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q20CLSNIG |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q20CLSNIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,61280 Kč | 480,64 Kč |
| 100 | 9,40710 Kč | 940,71 Kč |
| 300 | 9,07743 Kč | 2 723,23 Kč |
| 500 | 8,92332 Kč | 4 461,66 Kč |
| 1 000 | 8,71417 Kč | 8 714,17 Kč |
| 5 000 | 8,23172 Kč | 41 158,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |












