Parametric Equivalent

W25Q16RVSSJM | |
|---|---|
DigiKey Part Number | 256-W25Q16RVSSJM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16RVSSJM |
Description | SPIFLASH, 3V, 16M-BIT, 4KB UNIFO |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 90 | 12,15322 Kč | 1 093,79 Kč |
| 180 | 11,88372 Kč | 2 139,07 Kč |
| 270 | 11,72467 Kč | 3 165,66 Kč |
| 540 | 11,45285 Kč | 6 184,54 Kč |
| 1 080 | 11,18124 Kč | 12 075,74 Kč |
| 5 040 | 10,58299 Kč | 53 338,27 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




