
W25Q16RVCNJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16RVCNJQTR-ND - Tape & Reel (TR) 256-W25Q16RVCNJQCT-ND - Cut Tape (CT) 256-W25Q16RVCNJQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16RVCNJQ TR |
Description | SPIFLASH, 3V, 16M-BIT, 4KB UNIFO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 14,05200 Kč | 351,30 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 13,45550 Kč | 1 345,55 Kč |
| 250 | 13,05656 Kč | 3 264,14 Kč |
| 500 | 12,75334 Kč | 6 376,67 Kč |
| 1 000 | 12,45055 Kč | 12 450,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,05235 Kč | 30 130,88 Kč |
| 5 000 | 11,75418 Kč | 58 770,90 Kč |
| 7 500 | 11,58141 Kč | 86 860,57 Kč |
| 12 500 | 11,36585 Kč | 142 073,12 Kč |
| 17 500 | 11,22530 Kč | 196 442,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



