
W25Q128JWSIM | |
|---|---|
DigiKey Part Number | 256-W25Q128JWSIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JWSIM |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page -, 3ms |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 40,02200 Kč | 400,22 Kč |
| 25 | 38,88000 Kč | 972,00 Kč |
| 90 | 37,25511 Kč | 3 352,96 Kč |
| 180 | 36,37789 Kč | 6 548,02 Kč |
| 270 | 35,86459 Kč | 9 683,44 Kč |
| 540 | 34,99278 Kč | 18 896,10 Kč |
| 1 080 | 34,12817 Kč | 36 858,42 Kč |
| 5 040 | 33,95377 Kč | 171 127,00 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




