
W25Q128JWFIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWFIQTR-ND - Tape & Reel (TR) 256-W25Q128JWFIQTRCT-ND - Cut Tape (CT) 256-W25Q128JWFIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWFIQ TR |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 51,71400 Kč | 1 292,85 Kč |
| 50 | 50,54220 Kč | 2 527,11 Kč |
| 100 | 49,37260 Kč | 4 937,26 Kč |
| 250 | 47,82588 Kč | 11 956,47 Kč |
| 500 | 46,66260 Kč | 23 331,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,51002 Kč | 45 510,02 Kč |
| 2 000 | 44,37098 Kč | 88 741,96 Kč |
| 3 000 | 43,71273 Kč | 131 138,19 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


