
W25Q02NWTBIM | |
|---|---|
DigiKey Part Number | 256-W25Q02NWTBIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q02NWTBIM |
Description | IC FLASH 2GBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 24-TFBGA (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Supplier Device Package | 24-TFBGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 505,43288 Kč | 242 607,78 Kč |
| Unit Price without VAT: | 505,43288 Kč |
|---|---|
| Unit Price with VAT: | 611,57378 Kč |


