
W25Q01NWSFIQ | |
|---|---|
DigiKey Part Number | 256-W25Q01NWSFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q01NWSFIQ |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q01NWSFIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 324,11250 Kč | 57 043,80 Kč |
| Unit Price without VAT: | 324,11250 Kč |
|---|---|
| Unit Price with VAT: | 392,17613 Kč |

