

W25N01GVZEIR | |
|---|---|
DigiKey Part Number | 256-W25N01GVZEIR-ND |
Manufacturer | |
Manufacturer Product Number | W25N01GVZEIR |
Description | IC FLASH 1GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 72,63400 Kč | 726,34 Kč |
| 25 | 70,49080 Kč | 1 762,27 Kč |
| 63 | 68,32302 Kč | 4 304,35 Kč |
| 126 | 66,69810 Kč | 8 403,96 Kč |
| 252 | 65,08067 Kč | 16 400,33 Kč |
| 504 | 63,47605 Kč | 31 991,93 Kč |
| 1 008 | 61,89001 Kč | 62 385,13 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |

