

W25M512JVEIQ TR | |
|---|---|
DigiKey Part Number | 256-W25M512JVEIQTR-ND - Tape & Reel (TR) 256-W25M512JVEIQTRCT-ND - Cut Tape (CT) 256-W25M512JVEIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25M512JVEIQ TR |
Description | IC FLASH 512MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 141,51900 Kč | 1 415,19 Kč |
| 25 | 137,22920 Kč | 3 430,73 Kč |
| 50 | 133,99160 Kč | 6 699,58 Kč |
| 100 | 130,76260 Kč | 13 076,26 Kč |
| 250 | 126,53156 Kč | 31 632,89 Kč |
| 500 | 123,37278 Kč | 61 686,39 Kč |
| 1 000 | 120,26033 Kč | 120 260,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 109,24576 Kč | 436 983,04 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |


