
MKS2D031001A00MC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D031001A00MC00CT-ND - Cut Tape (CT) 1928-MKS2D031001A00MC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00MC00 |
Description | CAP FILM 0.1UF 20% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 5,99700 Kč | 299,85 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 500 | 4,40034 Kč | 2 200,17 Kč |
| 1 000 | 4,09062 Kč | 4 090,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 3,72902 Kč | 10 441,26 Kč |
| 5 600 | 3,53820 Kč | 19 813,92 Kč |
| 8 400 | 3,44267 Kč | 28 918,43 Kč |
| 14 000 | 3,33676 Kč | 46 714,64 Kč |
| 19 600 | 3,27484 Kč | 64 186,86 Kč |
| 28 000 | 3,21526 Kč | 90 027,28 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

