MKS2D026801A00JN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,47895 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,47895 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,39707 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,39707 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,43204 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,96879 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,88054 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 5 275
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 10 408
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D026801A00JN00

DigiKey Part Number
1928-MKS2D026801A00JN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D026801A00JN00
Description
CAP FILM 0.068UF 5% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 6004,43204 Kč29 251,46 Kč
Unit Price without VAT:4,43204 Kč
Unit Price with VAT:5,36277 Kč