0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D022201A00KSSD

DigiKey Part Number
1928-1650-ND
Manufacturer
Manufacturer Product Number
MKS2D022201A00KSSD
Description
CAP FILM 0.022UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2D022201A00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 060
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
107,50800 Kč75,08 Kč
505,65600 Kč282,80 Kč
1005,09080 Kč509,08 Kč
5004,13564 Kč2 067,82 Kč
1 0003,84075 Kč3 840,75 Kč
2 5003,52934 Kč8 823,35 Kč
5 0003,34168 Kč16 708,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč