MKS2C041001F00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 7,94024 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 8,05668 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 8,05668 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 7,37006 Kč
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C041001F00JF00

DigiKey Part Number
1928-MKS2C041001F00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C041001F00JF00
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2007,94024 Kč33 349,01 Kč
Unit Price without VAT:7,94024 Kč
Unit Price with VAT:9,60769 Kč