MKP4O132205I00KSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4O132205I00KSSD

DigiKey Part Number
1928-1588-ND
Manufacturer
Manufacturer Product Number
MKP4O132205I00KSSD
Description
CAP FILM 0.22UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4O132205I00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 942
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1023,28100 Kč232,81 Kč
5018,80180 Kč940,09 Kč
10017,41680 Kč1 741,68 Kč
56114,94813 Kč8 385,90 Kč
1 12214,24740 Kč15 985,58 Kč
2 80513,55988 Kč38 035,46 Kč
Manufacturers Standard Package
Unit Price without VAT:34,52000 Kč
Unit Price with VAT:41,76920 Kč