
MKP4O121003F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1586-ND |
Manufacturer | |
Manufacturer Product Number | MKP4O121003F00KSSD |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4O121003F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 6,73200 Kč | 336,60 Kč |
| 100 | 6,08520 Kč | 608,52 Kč |
| 500 | 4,99164 Kč | 2 495,82 Kč |
| 1 000 | 4,65400 Kč | 4 654,00 Kč |
| 3 000 | 4,23684 Kč | 12 710,52 Kč |
| 6 000 | 4,03274 Kč | 24 196,44 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

