
MKP4J041506F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1580-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J041506F00JSSD |
Description | CAP FILM 1.5UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4J041506F00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 50 | 49,64440 Kč | 2 482,22 Kč |
| 324 | 42,79386 Kč | 13 865,21 Kč |
| 648 | 41,03776 Kč | 26 592,47 Kč |
| 1 296 | 39,59138 Kč | 51 310,43 Kč |
| 2 592 | 38,40025 Kč | 99 533,45 Kč |
| 5 184 | 37,41905 Kč | 193 980,36 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

