
MKP4J041006D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1577-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J041006D00KSSD |
Description | CAP FILM 1UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4J041006D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 35,02700 Kč | 350,27 Kč |
| 50 | 28,85120 Kč | 1 442,56 Kč |
| 378 | 24,18354 Kč | 9 141,38 Kč |
| 756 | 23,10377 Kč | 17 466,45 Kč |
| 1 134 | 22,56286 Kč | 25 586,28 Kč |
| 2 646 | 22,31562 Kč | 59 047,13 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |

