
MKP4J022203C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4J022203C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J022203C00JSSD |
Description | MKP 4 0.022 F 630 VDC 4X9X13 PCM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | MKP4J022203C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 50 | 7,47280 Kč | 373,64 Kč |
| 100 | 6,76970 Kč | 676,97 Kč |
| 500 | 5,58078 Kč | 2 790,39 Kč |
| 1 000 | 5,21345 Kč | 5 213,45 Kč |
| 3 000 | 4,76011 Kč | 14 280,33 Kč |
| 6 000 | 4,53810 Kč | 27 228,60 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

