
MKP4G032204D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1554-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G032204D00MSSD |
Description | CAP FILM 0.22UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4G032204D00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 10,06640 Kč | 503,32 Kč |
| 100 | 9,17190 Kč | 917,19 Kč |
| 500 | 7,66176 Kč | 3 830,88 Kč |
| 1 600 | 6,92553 Kč | 11 080,85 Kč |
| 3 200 | 6,58852 Kč | 21 083,26 Kč |
| 6 400 | 6,31105 Kč | 40 390,72 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

