
MKP4G031504C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1553-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G031504C00MSSD |
Description | CAP FILM 0.15UF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4G031504C00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 50 | 8,89480 Kč | 444,74 Kč |
| 100 | 8,08210 Kč | 808,21 Kč |
| 500 | 6,71180 Kč | 3 355,90 Kč |
| 2 000 | 5,93897 Kč | 11 877,94 Kč |
| 4 000 | 5,65188 Kč | 22 607,52 Kč |
| 6 000 | 5,50802 Kč | 33 048,12 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

