
MKP4G026802F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1552-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G026802F00KSSD |
Description | CAP FILM 0.068UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4G026802F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.224" W (10.30mm x 5.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 50 | 8,90740 Kč | 445,37 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 500 | 6,72314 Kč | 3 361,57 Kč |
| 2 000 | 5,94926 Kč | 11 898,52 Kč |
| 4 000 | 5,66174 Kč | 22 646,96 Kč |
| 6 000 | 5,51775 Kč | 33 106,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

