Parametric Equivalent

MKP4F046806G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1551-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F046806G00KSSD |
Description | CAP FILM 6.8UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F046806G00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 67,43540 Kč | 26 704,42 Kč |
| Unit Price without VAT: | 67,43540 Kč |
|---|---|
| Unit Price with VAT: | 81,59683 Kč |


