3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4F043306D00KSSD

DigiKey Part Number
1928-1547-ND
Manufacturer
Manufacturer Product Number
MKP4F043306D00KSSD
Description
CAP FILM 3.3UF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4F043306D00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.512" W (31.50mm x 13.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1052,24300 Kč522,43 Kč
5043,52460 Kč2 176,23 Kč
37836,92759 Kč13 958,63 Kč
75635,40135 Kč26 763,42 Kč
1 13434,63707 Kč39 278,44 Kč
2 64633,29421 Kč88 096,48 Kč
5 29232,40909 Kč171 508,90 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč