1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4F041505G00KSSD

DigiKey Part Number
1928-1543-ND
Manufacturer
Manufacturer Product Number
MKP4F041505G00KSSD
Description
CAP FILM 1.5UF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4F041505G00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1032,16900 Kč321,69 Kč
5026,18880 Kč1 309,44 Kč
10024,34300 Kč2 434,30 Kč
59420,96229 Kč12 451,60 Kč
1 18820,04125 Kč23 809,01 Kč
2 97019,06831 Kč56 632,88 Kč
5 34618,56355 Kč99 240,74 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč