
MKP4F034704D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1542-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F034704D00KSSD |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F034704D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 100 | 10,98830 Kč | 1 098,83 Kč |
| 500 | 9,26516 Kč | 4 632,58 Kč |
| 1 600 | 8,42598 Kč | 13 481,57 Kč |
| 3 200 | 8,04164 Kč | 25 733,25 Kč |
| 6 400 | 7,72520 Kč | 49 441,28 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

