
MKP4F033304C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1541-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F033304C00JSSD |
Description | CAP FILM 0.33UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F033304C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 50 | 10,97780 Kč | 548,89 Kč |
| 100 | 10,02860 Kč | 1 002,86 Kč |
| 500 | 8,42146 Kč | 4 210,73 Kč |
| 2 000 | 7,51550 Kč | 15 031,00 Kč |
| 4 000 | 7,17885 Kč | 28 715,40 Kč |
| 6 000 | 7,01022 Kč | 42 061,32 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

