
MKP4F032203G00MSSD | |
|---|---|
DigiKey Part Number | 1928-1540-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F032203G00MSSD |
Description | CAP FILM 0.22UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F032203G00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 50 | 9,86900 Kč | 493,45 Kč |
| 100 | 8,99340 Kč | 899,34 Kč |
| 500 | 7,51518 Kč | 3 757,59 Kč |
| 2 400 | 6,59451 Kč | 15 826,82 Kč |
| 4 800 | 6,30032 Kč | 30 241,54 Kč |
| 7 200 | 6,15288 Kč | 44 300,74 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

