
MKP4F031002D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1538-ND |
Manufacturer | |
Manufacturer Product Number | MKP4F031002D00JSSD |
Description | CAP FILM 0.1UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4F031002D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.177" W (10.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 50 | 10,22180 Kč | 511,09 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 500 | 7,78732 Kč | 3 893,66 Kč |
| 1 000 | 7,31423 Kč | 7 314,23 Kč |
| 3 500 | 6,66171 Kč | 23 315,99 Kč |
| 7 000 | 6,38783 Kč | 44 714,81 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

