6.8 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP4D046806F00JSSD

DigiKey Part Number
1928-1535-ND
Manufacturer
Manufacturer Product Number
MKP4D046806F00JSSD
Description
CAP FILM 6.8UF 5% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP4D046806F00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1080,86300 Kč808,63 Kč
5068,62560 Kč3 431,28 Kč
32459,88772 Kč19 403,62 Kč
64857,64728 Kč37 355,44 Kč
1 29655,80170 Kč72 319,00 Kč
2 59254,28153 Kč140 697,73 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč