
MKP4D041005D00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4D041005D00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4D041005D00JSSD |
Description | MKP 4 1.0 F 100 VDC 7X16.5X26.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 25,30200 Kč | 253,02 Kč |
| 50 | 20,35120 Kč | 1 017,56 Kč |
| 100 | 18,82290 Kč | 1 882,29 Kč |
| 760 | 15,73847 Kč | 11 961,24 Kč |
| 1 520 | 15,02763 Kč | 22 842,00 Kč |
| 3 040 | 14,44238 Kč | 43 904,84 Kč |
| 5 320 | 14,04617 Kč | 74 725,62 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

