
MKP2D021001B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1500-ND |
Manufacturer | |
Manufacturer Product Number | MKP2D021001B00MSSD |
Description | CAP FILM 10000PF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2D021001B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,49300 Kč | 274,65 Kč |
| 100 | 4,94080 Kč | 494,08 Kč |
| 500 | 4,00600 Kč | 2 003,00 Kč |
| 1 000 | 3,71749 Kč | 3 717,49 Kč |
| 2 500 | 3,41302 Kč | 8 532,55 Kč |
| 5 000 | 3,22945 Kč | 16 147,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

